
HZA-HYBRID | |
---|---|
DigiKey Part Number | 338-HZA-HYBRID-KIT-ND |
Manufacturer | |
Manufacturer Product Number | HZA-HYBRID |
Description | HZA SMD HYBRID CAP KIT 105C |
Customer Reference | |
Detailed Description | Aluminum - Polymer (Hybrid) Capacitor Kit 10µF ~ 330µF 25 ~ 80V Surface Mount 33 Pieces (11 Values - 3 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Aluminum - Polymer (Hybrid) | |
Capacitance Range | 10µF ~ 330µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 25 ~ 80V | |
Tolerance | ±20% | |
Applications | Automotive, SMPS Filtering, Bypass, Decoupling | |
Features | AEC-Q200 | |
Quantity | 33 Pieces (11 Values - 3 Each) | |
Packages Included | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,38000 € | 61,38 € |
10 | 53,31400 € | 533,14 € |
Unit Price without VAT: | 61,38000 € |
---|---|
Unit Price with VAT: | 73,65600 € |