
JG27-0.5MDZ | |
|---|---|
DigiKey Part Number | 2045-JG27-0.5MDZ-ND |
Manufacturer | |
Manufacturer Product Number | JG27-0.5MDZ |
Description | 27G 0.5" HP SERIES TIP ID .008" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Tip Type Straight |
Manufacturer Jensen Global Inc. | Gauge 27 |
Series | Outer Diameter 0.016" (0.41mm) |
Packaging Box | Inner Diameter 0.008" (0.20mm) |
Part Status Active | Number of Pieces 12 |
Type Dispenser Needle, Tip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,48000 € | 15,48 € |
| Unit Price without VAT: | 15,48000 € |
|---|---|
| Unit Price with VAT: | 18,57600 € |

