
JG21-1.0MDZ | |
|---|---|
DigiKey Part Number | 2045-JG21-1.0MDZ-ND |
Manufacturer | |
Manufacturer Product Number | JG21-1.0MDZ |
Description | 21G 1.0" HP SERIES TIP ID .020" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Tip Type Straight |
Manufacturer Jensen Global Inc. | Gauge 21 |
Series | Outer Diameter 0.032" (0.81mm) |
Packaging Box | Inner Diameter 0.020" (0.51mm) |
Part Status Active | Number of Pieces 12 |
Type Dispenser Needle, Tip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,15000 € | 16,15 € |
| Unit Price without VAT: | 16,15000 € |
|---|---|
| Unit Price with VAT: | 19,38000 € |

