Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JG18-0.5HPTL

DigiKey Part Number
2045-JG18-0.5HPTL-ND
Manufacturer
Manufacturer Product Number
JG18-0.5HPTL
Description
18G 0.5" HP SERIES PTFE LINED TI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Gauge
18
Manufacturer
Jensen Global Inc.
Outer Diameter
0.087" (2.21mm)
Series
Inner Diameter
0.034" (0.86mm)
Packaging
Bag
Color
Gray
Part Status
Active
Number of Pieces
1000
Type
Dispenser Needle, Tip
Base Product Number
Tip Type
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1955,24000 €955,24 €
Manufacturers Standard Package
Unit Price without VAT:955,24000 €
Unit Price with VAT:1 146,28800 €