
Q 48,0-JXS10-8-10/10-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q48,0-JXS10-8-10/10-FU-LFTR-ND - Tape & Reel (TR) 1908-Q48,0-JXS10-8-10/10-FU-LFCT-ND - Cut Tape (CT) 1908-Q48,0-JXS10-8-10/10-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 48,0-JXS10-8-10/10-FU-LF |
Description | CRYSTAL 48MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,05400 € | 10,54 € |
| 25 | 0,99640 € | 24,91 € |
| 50 | 0,95520 € | 47,76 € |
| 100 | 0,91570 € | 91,57 € |
| 250 | 0,86596 € | 216,49 € |
| 500 | 0,83016 € | 415,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,67648 € | 676,48 € |
| 2 000 | 0,64854 € | 1 297,08 € |
| 3 000 | 0,63274 € | 1 898,22 € |
| 5 000 | 0,63226 € | 3 161,30 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

