Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q 40,0-JXS22-12-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1242-2-ND - Tape & Reel (TR) 1908-1242-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Q 40,0-JXS22-12-10/10-FU-WA-LF |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2.5x2) |
Frequency 40 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 40,0-JXS11-10-10/10-FU-LF | Jauch Quartz | 927 | 1908-Q400-JXS11-10-10/10-FU-LFCT-ND | 0,63000 € | Similar |
| Q 40,0-JXS11-12-10/10-FU-LF | Jauch Quartz | 1 865 | 1908-Q400-JXS11-12-10/10-FU-LFCT-ND | 0,63000 € | Similar |
| Q 40,0-JXS21-10-10/10-FU-WA-LF | Jauch Quartz | 0 | 1908-1232-2-ND | 0,41286 € | Similar |
| Q 40,0-JXS21-12-10/10-FU-WA-LF | Jauch Quartz | 1 900 | 1908-1234-1-ND | 0,60000 € | Similar |
| Q 40,0-JXS21-9-10/10-FU-WA-LF | Jauch Quartz | 0 | 1908-1238-2-ND | 0,39391 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,50612 € | 506,12 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94800 € |







