Similar

Q 25,0-JXS11-12-10/20-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q250-JXS11-12-10/20-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q250-JXS11-12-10/20-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q250-JXS11-12-10/20-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 25,0-JXS11-12-10/20-T1-FU-LF |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency 25 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.016" (0.40mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 25,0-JXS11-10-10/20-T1-FU-LF | Jauch Quartz | 0 | 1908-Q250-JXS11-10-10/20-T1-FU-LFTR-ND | 0,47309 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,59800 € | 5,98 € |
| 25 | 0,56560 € | 14,14 € |
| 50 | 0,54220 € | 27,11 € |
| 100 | 0,51980 € | 51,98 € |
| 250 | 0,49160 € | 122,90 € |
| 500 | 0,47124 € | 235,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,45174 € | 451,74 € |
| 2 000 | 0,43306 € | 866,12 € |
| 3 000 | 0,42250 € | 1 267,50 € |
| 5 000 | 0,40957 € | 2 047,85 € |
| 7 000 | 0,40127 € | 2 808,89 € |
| 10 000 | 0,39266 € | 3 926,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |


