
Q 32,0-JXS11-10-10/20-T1-FU-LF | |
---|---|
DigiKey Part Number | 1908-Q320-JXS11-10-10/20-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q320-JXS11-10-10/20-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q320-JXS11-10-10/20-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS11-10-10/20-T1-FU-LF |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,60400 € | 6,04 € |
25 | 0,57080 € | 14,27 € |
50 | 0,54720 € | 27,36 € |
100 | 0,52460 € | 52,46 € |
250 | 0,49616 € | 124,04 € |
500 | 0,47562 € | 237,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,45594 € | 455,94 € |
2 000 | 0,43709 € | 874,18 € |
3 000 | 0,42643 € | 1 279,29 € |
5 000 | 0,41338 € | 2 066,90 € |
7 000 | 0,40500 € | 2 835,00 € |
10 000 | 0,39631 € | 3 963,10 € |
12 000 | 0,39194 € | 4 703,28 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82800 € |