
Q 24,0-JXS22-9-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1150-2-ND - Tape & Reel (TR) 1908-1150-1-ND - Cut Tape (CT) 1908-1150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 24,0-JXS22-9-10/10-FU-WA-LF |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,49760 € | 12,44 € |
| 50 | 0,47700 € | 23,85 € |
| 100 | 0,45720 € | 45,72 € |
| 250 | 0,43240 € | 108,10 € |
| 500 | 0,41448 € | 207,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,39734 € | 397,34 € |
| 2 000 | 0,38092 € | 761,84 € |
| 3 000 | 0,37163 € | 1 114,89 € |
| 5 000 | 0,36025 € | 1 801,25 € |
| 7 000 | 0,35294 € | 2 470,58 € |
| 10 000 | 0,34537 € | 3 453,70 € |
| 12 000 | 0,34156 € | 4 098,72 € |
| 24 000 | 0,32747 € | 7 859,28 € |
| 25 000 | 0,32666 € | 8 166,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

