
Q 0,032768-JTX210-6-20-T2-80K-LF | |
---|---|
DigiKey Part Number | 1908-Q0,032768-JTX210-6-20-T2-80K-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX210-6-20-T2-80K-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX210-6-20-T2-80K-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX210-6-20-T2-80K-LF |
Description | XTAL 32.768KHZ 6PF 80KOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | ±250ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,27300 € | 2,73 € |
25 | 0,25840 € | 6,46 € |
50 | 0,24760 € | 12,38 € |
100 | 0,23740 € | 23,74 € |
250 | 0,22444 € | 56,11 € |
500 | 0,21518 € | 107,59 € |
1 000 | 0,20626 € | 206,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,19290 € | 578,70 € |
6 000 | 0,18492 € | 1 109,52 € |
9 000 | 0,18041 € | 1 623,69 € |
15 000 | 0,17488 € | 2 623,20 € |
21 000 | 0,17134 € | 3 598,14 € |
30 000 | 0,16766 € | 5 029,80 € |
36 000 | 0,16581 € | 5 969,16 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38400 € |