
O 26,0-JT11LE-E-K-V-LF | |
|---|---|
DigiKey Part Number | 1908-O26,0-JT11LE-E-K-V-LFTR-ND - Tape & Reel (TR) 1908-O26,0-JT11LE-E-K-V-LFCT-ND - Cut Tape (CT) 1908-O26,0-JT11LE-E-K-V-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 26,0-JT11LE-E-K-V-LF |
Description | XTAL OSC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.2V ~ 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.2V ~ 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Current - Supply (Disable) (Max) | 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,27100 € | 22,71 € |
| 25 | 2,14720 € | 53,68 € |
| 50 | 2,05860 € | 102,93 € |
| 100 | 1,97330 € | 197,33 € |
| 250 | 1,86628 € | 466,57 € |
| 500 | 1,83634 € | 918,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60471 € | 4 814,13 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,13200 € |

