
O 50,0-JT33-B-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1054-2-ND - Tape & Reel (TR) 1908-1054-1-ND - Cut Tape (CT) 1908-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 50,0-JT33-B-K-3,3-LF |
Description | XTAL OSC TCXO 50.0000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,89700 € | 28,97 € |
| 25 | 2,73920 € | 68,48 € |
| 50 | 2,62580 € | 131,29 € |
| 100 | 2,51720 € | 251,72 € |
| 250 | 2,41488 € | 603,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,28246 € | 1 141,23 € |
| 1 000 | 2,18835 € | 2 188,35 € |
| 1 500 | 2,13515 € | 3 202,72 € |
| 2 500 | 2,07002 € | 5 175,05 € |
| 3 500 | 2,02823 € | 7 098,81 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 4,00800 € |

