
O 38,40-JT21G-E-M-1,8-LF | |
---|---|
DigiKey Part Number | 1908-O38,40-JT21G-E-M-1,8-LFTR-ND - Tape & Reel (TR) 1908-O38,40-JT21G-E-M-1,8-LFCT-ND - Cut Tape (CT) 1908-O38,40-JT21G-E-M-1,8-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 38,40-JT21G-E-M-1,8-LF |
Description | OSC TCXO 38.4MHZ 1.8V SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5.5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,80000 € | 2,80 € |
10 | 2,43000 € | 24,30 € |
25 | 2,29800 € | 57,45 € |
50 | 2,20280 € | 110,14 € |
100 | 2,11180 € | 211,18 € |
250 | 1,99720 € | 499,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,91472 € | 957,36 € |
1 000 | 1,83574 € | 1 835,74 € |
1 500 | 1,79110 € | 2 686,65 € |
2 500 | 1,73642 € | 4 341,05 € |
3 500 | 1,70135 € | 5 954,72 € |
5 000 | 1,66496 € | 8 324,80 € |
Unit Price without VAT: | 2,80000 € |
---|---|
Unit Price with VAT: | 3,36000 € |