
O 27,0-JO22-B-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O270-JO22-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O270-JO22-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O270-JO22-B-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 27,0-JO22-B-1V3-1-T1-LF |
Description | XTAL OSC XO 27MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,83760 € | 20,94 € |
| 50 | 0,80300 € | 40,15 € |
| 100 | 0,76980 € | 76,98 € |
| 250 | 0,72800 € | 182,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69790 € | 348,95 € |
| 1 000 | 0,66904 € | 669,04 € |
| 1 500 | 0,65273 € | 979,10 € |
| 2 500 | 0,63276 € | 1 581,90 € |
| 3 500 | 0,61993 € | 2 169,76 € |
| 5 000 | 0,60663 € | 3 033,15 € |
| 6 000 | 0,59995 € | 3 599,70 € |
| 12 000 | 0,57521 € | 6 902,52 € |
| 12 500 | 0,57379 € | 7 172,38 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,22400 € |

