
O 26,0-JT22S-B-K-3,3-LF | |
---|---|
DigiKey Part Number | 1908-1037-2-ND - Tape & Reel (TR) 1908-1037-1-ND - Cut Tape (CT) 1908-1037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 26,0-JT22S-B-K-3,3-LF |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,78000 € | 2,78 € |
10 | 2,41600 € | 24,16 € |
25 | 2,28440 € | 57,11 € |
50 | 2,19000 € | 109,50 € |
100 | 2,09940 € | 209,94 € |
250 | 1,98544 € | 496,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,90346 € | 951,73 € |
1 000 | 1,82494 € | 1 824,94 € |
1 500 | 1,78055 € | 2 670,83 € |
2 500 | 1,72620 € | 4 315,50 € |
3 500 | 1,69133 € | 5 919,65 € |
5 000 | 1,65516 € | 8 275,80 € |
Unit Price without VAT: | 2,78000 € |
---|---|
Unit Price with VAT: | 3,33600 € |