
J32SMX-K-F-G-I-40M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-K-F-G-I-40M0TR-ND - Tape & Reel (TR) 1908-J32SMX-K-F-G-I-40M0CT-ND - Cut Tape (CT) 1908-J32SMX-K-F-G-I-40M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-K-F-G-I-40M0 |
Description | CRYSTAL 40,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12560 € | 3,14 € |
| 50 | 0,12060 € | 6,03 € |
| 100 | 0,11560 € | 11,56 € |
| 250 | 0,10928 € | 27,32 € |
| 500 | 0,10478 € | 52,39 € |
| 1 000 | 0,10045 € | 100,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09394 € | 281,82 € |
| 6 000 | 0,09005 € | 540,30 € |
| 9 000 | 0,08786 € | 790,74 € |
| 15 000 | 0,08516 € | 1 277,40 € |
| 21 000 | 0,08343 € | 1 752,03 € |
| 30 000 | 0,08164 € | 2 449,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

