
STW12-18HGRE | |
|---|---|
DigiKey Part Number | 4285-STW12-18HGRE-ND |
Manufacturer | |
Manufacturer Product Number | STW12-18HGRE |
Description | HOUSING FOR STW CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Red 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,21320 € | 5,33 € |
| 50 | 0,19200 € | 9,60 € |
| 100 | 0,17310 € | 17,31 € |
| 250 | 0,15180 € | 37,95 € |
| 500 | 0,13870 € | 69,35 € |
| 1 000 | 0,12789 € | 127,89 € |
| 5 000 | 0,11027 € | 551,35 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

