SF7W006S1A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 5 979
Unit Price: 4,40000 €
Datasheet
Image for SF7W006S1A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF7W006S1A

DigiKey Part Number
SF7W006S1A-ND
Manufacturer
Manufacturer Product Number
SF7W006S1A
Description
CONN SIM/SAM CARD R/A SMD
Customer Reference
Detailed Description
6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
SIM, SAM Card
Number of Positions
6
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Height Above Board
0.089" (2.26mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes