


QE4401-30P-F0 | |
|---|---|
DigiKey Part Number | QE4401-30P-F0-ND |
Manufacturer | |
Manufacturer Product Number | QE4401-30P-F0 |
Description | CONN PLUG HSG 30POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | Mounting Flange | |
Insulation Material | Diallyl Phthalate (DAP) | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,00000 € | 19,00 € |
| 10 | 16,15000 € | 161,50 € |
| 25 | 15,13880 € | 378,47 € |
| 50 | 14,41640 € | 720,82 € |
| 100 | 13,72860 € | 1 372,86 € |
| 250 | 12,86996 € | 3 217,49 € |
| 500 | 12,25652 € | 6 128,26 € |
| Unit Price without VAT: | 19,00000 € |
|---|---|
| Unit Price with VAT: | 22,80000 € |

