
PS-20PE-D4LT2-M1E | |
|---|---|
DigiKey Part Number | PS-20PE-D4LT2-M1E-ND |
Manufacturer | |
Manufacturer Product Number | PS-20PE-D4LT2-M1E |
Description | CONN HEADER R/A 20POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PS-20PE-D4LT2-M1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.327" (8.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Keying Slot, Mounting Flange | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,47350 € | 347,35 € |
| Unit Price without VAT: | 3,47350 € |
|---|---|
| Unit Price with VAT: | 4,16820 € |

