
N/MS3102A14S-7P | |
|---|---|
DigiKey Part Number | N/MS3102A14S-7P-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3102A14S-7P |
Description | CONN RCPT MALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 14S-7 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.906" (23.01mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Synthetic Resin | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 12,56538 € | 326,70 € |
| Unit Price without VAT: | 12,56538 € |
|---|---|
| Unit Price with VAT: | 15,07846 € |

