MX79A04HQ3R150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX79A04HQ3R150

DigiKey Part Number
670-MX79A04HQ3R150TR-ND - Tape & Reel (TR)
670-MX79A04HQ3R150CT-ND - Cut Tape (CT)
670-MX79A04HQ3R150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MX79A04HQ3R150
Description
CONN PIN HEADER 4 POS R/A BROWN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle; Through Hole 4 (2 + 1 Power + 1 Ground) position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.087" (2.20mm)
Overall Contact Length
-
Insulation Height
0.433" (11.00mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Brown
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,78500 €17,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1501,47413 €221,12 €
3001,40367 €421,10 €
4501,36409 €613,84 €
7501,31581 €986,86 €
1 0501,28495 €1 349,20 €
1 5001,25303 €1 879,55 €
3 7501,17466 €4 404,98 €
7 5001,11866 €8 389,95 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,52000 €