
KW1GY09PDL0700U1 | |
|---|---|
DigiKey Part Number | 670-KW1GY09PDL0700U1-ND |
Manufacturer | |
Manufacturer Product Number | KW1GY09PDL0700U1 |
Description | Assembly |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22.97' (7.00m) Power Cord EV Type 1 To Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | EV Type 1 | |
2nd Connector | Cable | |
Number of Conductors | 2 Power, 7 Signal | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 22.97' (7.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | - | |
Voltage Rating | 500V | |
Current Rating (Amps) | 2A, 125A | |
Operating Temperature | -30°C ~ 40°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 357,12000 € | 1 357,12 € |
| Unit Price without VAT: | 1 357,12000 € |
|---|---|
| Unit Price with VAT: | 1 628,54400 € |

