Parametric Equivalent

LY10-DC30BR | |
|---|---|
DigiKey Part Number | 670-LY10-DC30BR-ND |
Manufacturer | |
Manufacturer Product Number | LY10-DC30BR |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Brown 0.079" (2.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 0,11453 € | 320,68 € |
| Unit Price without VAT: | 0,11453 € |
|---|---|
| Unit Price with VAT: | 0,13744 € |


