cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX24-140R-6ST-H1

DigiKey Part Number
KX24-140R-6ST-H1-ND
Manufacturer
Manufacturer Product Number
KX24-140R-6ST-H1
Description
CONN RCPT 140POS VERT GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
140 Position Connector Receptacle, Center Strip Contacts Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
140
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4809,06052 €4 349,05 €
Unit Price without VAT:9,06052 €
Unit Price with VAT:10,87262 €