
| JA3102A-22-23PC-R | |
|---|---|
| DigiKey Part Number | JA3102A-22-23PC-R-ND | 
| Manufacturer | |
| Manufacturer Product Number | JA3102A-22-23PC-R | 
| Description | CONN RCPT MALE 8POS SILVER CRIMP | 
| Customer Reference | |
| Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Type | ||
| Number of Positions | 8 | |
| Shell Size - Insert | 22-23 | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Flange | |
| Termination | Crimp | |
| Fastening Type | Threaded | |
| Orientation | Keyed | |
| Primary Material | Metal | |
| Shell Material | Aluminum Alloy | |
| Shell Finish | Zinc | |
| Contact Finish - Mating | Silver | |
| Color | Black | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Features | - | |
| Shielding | - | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Cable Opening | 1.264" (32.10mm) | |
| Operating Temperature | -55°C ~ 85°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Synthetic Resin | |
| Applications | Industrial, Marine, Telecommunications | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France