JA08A-10SL-3S-J1-EBH-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JAE Electronics
In Stock: 0
Unit Price: 67,39000 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA08A-10SL-3S-J1-EBH-R

DigiKey Part Number
JA08A-10SL-3S-J1-EBH-R-ND
Manufacturer
Manufacturer Product Number
JA08A-10SL-3S-J1-EBH-R
Description
CONN PLUG FMALE 3P SOLDER CUP
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
3
Shell Size - Insert
10SL-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Zinc
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 85°C
Backshell Material, Plating
Aluminum Alloy, Zinc
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Synthetic Resin
Applications
Industrial, Marine, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes