
HD1P040MA1R6000 | |
|---|---|
DigiKey Part Number | 670-HD1P040MA1R6000TR-ND - Tape & Reel (TR) 670-HD1P040MA1R6000CT-ND - Cut Tape (CT) 670-HD1P040MA1R6000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD1P040MA1R6000 |
Description | CONN PLUG 40POS SOLDER GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Plug Connector Solder Gold 32-36 AWG, 36-44 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Center Strip Contact | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | Solder | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 32-36 AWG, 36-44 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,68800 € | 16,88 € |
| 25 | 1,58200 € | 39,55 € |
| 50 | 1,50660 € | 75,33 € |
| 100 | 1,43460 € | 143,46 € |
| 250 | 1,34472 € | 336,18 € |
| 500 | 1,28056 € | 640,28 € |
| 1 000 | 1,24264 € | 1 242,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,07474 € | 6 448,44 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,38800 € |








