
FR02C051JA1-R5000 | |
|---|---|
DigiKey Part Number | 670-2738-2-ND - Tape & Reel (TR) 670-2738-1-ND - Cut Tape (CT) 670-2738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR02C051JA1-R5000 |
Description | CONN FPC 51POS 0.2MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FR02C051JA1-R5000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 51 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.032" (0.81mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.25A per Contact | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51500 € | 15,15 € |
| 25 | 1,41960 € | 35,49 € |
| 50 | 1,35200 € | 67,60 € |
| 100 | 1,28730 € | 128,73 € |
| 250 | 1,20672 € | 301,68 € |
| 500 | 1,14908 € | 574,54 € |
| 1 000 | 1,10419 € | 1 104,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,97685 € | 4 884,25 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,13600 € |


