


DX07W024JA2R1000 | |
|---|---|
DigiKey Part Number | 670-3102-2-ND - Tape & Reel (TR) 670-3102-1-ND - Cut Tape (CT) 670-3102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07W024JA2R1000 |
Description | CONN RCPT USB3.1 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Board Edge, Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DX07W024JA2R1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IPX8 - Waterproof | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 48V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,83100 € | 28,31 € |
| 25 | 2,65320 € | 66,33 € |
| 50 | 2,52620 € | 126,31 € |
| 100 | 2,40550 € | 240,55 € |
| 250 | 2,25484 € | 563,71 € |
| 500 | 2,18704 € | 1 093,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,04480 € | 2 044,80 € |
| 2 000 | 1,94730 € | 3 894,60 € |
| 3 000 | 1,89243 € | 5 677,29 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,99600 € |











