
CE2A101Z00 | |
|---|---|
DigiKey Part Number | 670-CE2A101Z00-ND |
Manufacturer | |
Manufacturer Product Number | CE2A101Z00 |
Description | CONN RCPT HSG 1POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket, Coaxial | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 70°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55600 € | 5,56 € |
| 48 | 0,49750 € | 23,88 € |
| 96 | 0,47375 € | 45,48 € |
| 144 | 0,46035 € | 66,29 € |
| 288 | 0,43840 € | 126,26 € |
| 528 | 0,42002 € | 221,77 € |
| 1 008 | 0,40127 € | 404,48 € |
| 2 544 | 0,37589 € | 956,26 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

