Connector Junction Shell 20 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA2120-10-R

DigiKey Part Number
CA2120-10-R-ND
Manufacturer
Manufacturer Product Number
CA2120-10-R
Description
CONN JUNCTION SHELL 20 BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Junction Shell 20 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Junction Shell
For Use With/Related Products
N/MS Series Connectors
Shell Size - Insert
20
Material
-
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,06000 €11,06 €
109,39400 €93,94 €
258,80560 €220,14 €
508,38540 €419,27 €
1007,98520 €798,52 €
2507,48564 €1 871,41 €
5007,12872 €3 564,36 €
1 0006,78887 €6 788,87 €
Manufacturers Standard Package
Unit Price without VAT:11,06000 €
Unit Price with VAT:13,27200 €