
AX03R050HAY1R500 | |
|---|---|
DigiKey Part Number | 670-AX03R050HAY1R500TR-ND - Tape & Reel (TR) 670-AX03R050HAY1R500CT-ND - Cut Tape (CT) 670-AX03R050HAY1R500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX03R050HAY1R500 |
Description | RIGID SIDE B2B CONNECTOR, 100 PO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | AX03R050HAY1R500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.359" (9.12mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,75900 € | 47,59 € |
| 25 | 4,46040 € | 111,51 € |
| 50 | 4,24720 € | 212,36 € |
| 100 | 4,04450 € | 404,45 € |
| 250 | 3,86216 € | 965,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,15538 € | 1 577,69 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,72000 € |


