
AN010860C00R1700 | |
|---|---|
DigiKey Part Number | 670-AN010860C00R1700TR-ND - Tape & Reel (TR) 670-AN010860C00R1700CT-ND - Cut Tape (CT) 670-AN010860C00R1700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AN010860C00R1700 |
Description | METAL SMD ANT 860MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Stamped Metal Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 866.5MHz | |
Frequency Range | 863MHz ~ 870MHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.075" (1.90mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46000 € | 14,60 € |
| 25 | 1,33200 € | 33,30 € |
| 100 | 1,19110 € | 119,11 € |
| 250 | 1,12400 € | 281,00 € |
| 500 | 1,08358 € | 541,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 1,02883 € | 1 749,01 € |
| 3 400 | 1,00523 € | 3 417,78 € |
| 5 100 | 0,99341 € | 5 066,39 € |
| 8 500 | 0,98032 € | 8 332,72 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,36400 € |

