
M63M40 | |
|---|---|
DigiKey Part Number | 2291-M63M40-ND |
Manufacturer | |
Manufacturer Product Number | M63M40 |
Description | REDUCER M63/M40 - BRASS CUZN39PB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M63 to M40 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,56000 € | 17,56 € |
| 10 | 14,92500 € | 149,25 € |
| 30 | 13,81167 € | 414,35 € |
| 50 | 13,32300 € | 666,15 € |
| 100 | 12,68730 € | 1 268,73 € |
| 250 | 11,89364 € | 2 973,41 € |
| 500 | 11,32672 € | 5 663,36 € |
| Unit Price without VAT: | 17,56000 € |
|---|---|
| Unit Price with VAT: | 21,07200 € |


