
M20M16 PA/SW | |
---|---|
DigiKey Part Number | 2291-M20M16PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | M20M16 PA/SW |
Description | REDUCER M20/M16 X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M20 to M16 Thread | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 0,48820 € | 48,82 € |
Unit Price without VAT: | 0,48820 € |
---|---|
Unit Price with VAT: | 0,58584 € |