
M40PG36/OM | |
|---|---|
DigiKey Part Number | 2291-M40PG36/OM-ND |
Manufacturer | |
Manufacturer Product Number | M40PG36/OM |
Description | ENLARGER M40/PG36 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M40 to PG36 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,93960 € | 248,49 € |
| Unit Price without VAT: | 9,93960 € |
|---|---|
| Unit Price with VAT: | 11,92752 € |

