
M16PG7/OM | |
|---|---|
DigiKey Part Number | 2291-M16PG7/OM-ND |
Manufacturer | |
Manufacturer Product Number | M16PG7/OM |
Description | REDUCER M16X1,5/PG 7 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M16 to PG7 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,82920 € | 182,92 € |
| Unit Price without VAT: | 1,82920 € |
|---|---|
| Unit Price with VAT: | 2,19504 € |

