
50.036 PA | |
|---|---|
DigiKey Part Number | 2291-50.036PA-ND |
Manufacturer | |
Manufacturer Product Number | 50.036 PA |
Description | CABLE GLAND 22-32MM PG36 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG36 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.866" (22.00mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | PG36 | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,47300 € | 44,73 € |
| 30 | 4,13933 € | 124,18 € |
| 50 | 3,99260 € | 199,63 € |
| 100 | 3,80200 € | 380,20 € |
| 250 | 3,56400 € | 891,00 € |
| 500 | 3,39400 € | 1 697,00 € |
| 1 000 | 3,23213 € | 3 232,13 € |
| 2 500 | 3,03004 € | 7 575,10 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,31200 € |

