
50.007 PA | |
|---|---|
DigiKey Part Number | 2291-50.007PA-ND |
Manufacturer | |
Manufacturer Product Number | 50.007 PA |
Description | CABLE GLAND 3-6.5MM PG7 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG7 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | PG7 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,85000 € | 8,50 € |
| 25 | 0,79680 € | 19,92 € |
| 50 | 0,75860 € | 37,93 € |
| 100 | 0,72230 € | 72,23 € |
| 300 | 0,66840 € | 200,52 € |
| 500 | 0,64470 € | 322,35 € |
| 1 000 | 0,61393 € | 613,93 € |
| 2 500 | 0,57549 € | 1 438,72 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,20000 € |

