
10.4015 M/G | |
|---|---|
DigiKey Part Number | 2291-10.4015M/G-ND |
Manufacturer | |
Manufacturer Product Number | 10.4015 M/G |
Description | SCREW PLUG M 40X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M40 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,81500 € | 38,15 € |
| 25 | 3,57640 € | 89,41 € |
| 50 | 3,40540 € | 170,27 € |
| 100 | 3,24280 € | 324,28 € |
| 250 | 3,03980 € | 759,95 € |
| 500 | 2,89472 € | 1 447,36 € |
| 1 000 | 2,75667 € | 2 756,67 € |
| 2 500 | 2,58428 € | 6 460,70 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,38800 € |

