Image for VUO60-12NO3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUO60-12NO3

DigiKey Part Number
VUO60-12NO3-ND
Manufacturer
Manufacturer Product Number
VUO60-12NO3
Description
BRIDGE RECT 3P 1.2KV 72A FO-F-B
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount FO-F-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Obsolete
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.2 kV
Current - Average Rectified (Io)
72 A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 150 A
Current - Reverse Leakage @ Vr
300 µA @ 1200 V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
FO-F-B
Supplier Device Package
FO-F-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.