VHF55-14IO7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 37
Unit Price: 22,97000 €
Datasheet
Image for VHF55-14IO7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHF55-14IO7

DigiKey Part Number
VHF55-14IO7-ND
Manufacturer
Manufacturer Product Number
VHF55-14IO7
Description
SCR MODULE 1.4KV FO-T-A
Customer Reference
Detailed Description
SCR Module 1.4 kV Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount FO-T-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Obsolete
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 1)
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Voltage - Off State
1.4 kV
Current - On State (It (AV)) (Max)
53 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
100 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
550A, 600A
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
FO-T-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes