
SM400K10L | |
|---|---|
DigiKey Part Number | SM400K10L-ND |
Manufacturer | |
Manufacturer Product Number | SM400K10L |
Description | MONOCRYS SOLAR CELL 85.7MW 6.91V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 85.7 mW 6.91 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 85.7 mW | |
Current @ Pmpp | 15.4 mA | |
Voltage @ Pmpp | 5.58 V | |
Current - Short Circuit (Isc) | 16.4 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.91 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.299" L x 0.591" W x 0.071" H (33.00mm x 15.00mm x 1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,47100 € | 34,71 € |
| 50 | 3,02240 € | 151,12 € |
| 100 | 2,84940 € | 284,94 € |
| 250 | 2,63708 € | 659,27 € |
| 500 | 2,48800 € | 1 244,00 € |
| 1 000 | 2,34804 € | 2 348,04 € |
| 2 500 | 2,28059 € | 5 701,48 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,10000 € |










