


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 208A, 250A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,92000 € | 4,92 € |
50 | 2,62820 € | 131,41 € |
100 | 2,40700 € | 240,70 € |
500 | 2,34608 € | 1 173,04 € |
Unit Price without VAT: | 4,92000 € |
---|---|
Unit Price with VAT: | 5,90400 € |