


| QJ8035NH4TP | |
|---|---|
| DigiKey Part Number | 238-QJ8035NH4TP-ND | 
| Manufacturer | |
| Manufacturer Product Number | QJ8035NH4TP | 
| Description | TRIAC ALTERNISTOR 800V 35A TO263 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | TRIAC Alternistor - Snubberless 800 V 35 A Surface Mount TO-263 (D2PAK) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | IXYS | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Triac Type | Alternistor - Snubberless | |
| Voltage - Off State | 800 V | |
| Current - On State (It (RMS)) (Max) | 35 A | |
| Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 290A, 350A | |
| Current - Gate Trigger (Igt) (Max) | 35 mA | |
| Current - Hold (Ih) (Max) | 60 mA | |
| Configuration | Single | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
| Supplier Device Package | TO-263 (D2PAK) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,43000 € | 5,43 € | 
| 10 | 3,67700 € | 36,77 € | 
| 100 | 2,68540 € | 268,54 € | 
| 500 | 2,67360 € | 1 336,80 € | 
| Unit Price without VAT: | 5,43000 € | 
|---|---|
| Unit Price with VAT: | 6,51600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France