
N0795YN180 | |
|---|---|
DigiKey Part Number | 238-N0795YN180-ND |
Manufacturer | |
Manufacturer Product Number | N0795YN180 |
Description | SCR 1.8KV 1580A W91 |
Customer Reference | |
Detailed Description | SCR 1.8 kV 1580 A Standard Recovery Chassis Mount W91 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Off State | 1.8 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Voltage - On State (Vtm) (Max) | 2 V | |
Current - On State (It (AV)) (Max) | 795 A | |
Current - On State (It (RMS)) (Max) | 1580 A | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Off State (Max) | 30 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10500A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -60°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200AB, B-PuK | |
Supplier Device Package | W91 | |
Base Product Number |

