
MIXA20WB1200TML | |
|---|---|
DigiKey Part Number | MIXA20WB1200TML-ND |
Manufacturer | |
Manufacturer Product Number | MIXA20WB1200TML |
Description | IGBT MODULE 1200V 28A MINIPACK2 |
Customer Reference | |
Detailed Description | IGBT Module PT Three Phase Inverter with Brake 1200 V 28 A 100 W Chassis Mount MiniPack2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
IGBT Type | PT | |
Configuration | Three Phase Inverter with Brake | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 28 A | |
Power - Max | 100 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 16A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | MiniPack2 | |
Supplier Device Package | MiniPack2 | |
Base Product Number |

