
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
IGBT Type | PT | |
Configuration | Three Phase Inverter with Brake | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 17 A | |
Power - Max | 63 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 9A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | MiniPack2 | |
Supplier Device Package | MiniPack2 | |
Base Product Number |

