Image for MDNA600P2200PTSF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDNA600P2200PTSF

DigiKey Part Number
238-MDNA600P2200PTSF-ND
Manufacturer
Manufacturer Product Number
MDNA600P2200PTSF
Description
DIODE MOD GP 2200V 600A SIMBUS F
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode Array 2200 V 600A Chassis Mount SimBus F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
-
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
2200 V
Current - Average Rectified (Io) (per Diode)
600A
Speed
-
Operating Temperature - Junction
-
Mounting Type
Chassis Mount
Package / Case
SimBus F
Supplier Device Package
SimBus F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
24148,47250 €3 563,34 €
Manufacturers Standard Package
Unit Price without VAT:148,47250 €
Unit Price with VAT:178,16700 €